Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-151KL

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 50Q-Factor Ferrite 0.26A 3.4Ohm DCR T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-151KL.

Newark

Datasheet3 pages7 years ago

Farnell

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.14%

CAD Models

Download Bourns SDR0403-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2019
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.28A 0.5Ohm DCR RDL Bag
Inductor Power Wirewound 150uH 10% 796KHz 50Q-Factor Ferrite 0.275A 2.1Ohm DCR RDL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENCB2518T151K
Inductor Power Chip Wirewound 150uH 10% 796KHz Ferrite 0.21A 4.16Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SDR0403-151KL provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 50Q-Factor Ferrite 0.26A 3.4Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
SDR0403 WIREWOUND SMDINDUCTOR W/ FERRITECORE,150 UH +/-10%WIREWOUND 260MA IDC
Inductor; Core Material:Ferrite DR; DC Current Rating:0.4Arms; DC Resistance Max:0.4ohm; Inductance:150µH; Inductance Tolerance:±10%; Inductor Type:Power; Q Factor:50; Self Resonant Frequency:8MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 150UH, 0.4A; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:3.4ohm; DC Current Rating:260mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:50; Resonant Frequency:8MHz; Saturation Current Ic:0.4A; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-151KL.