Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDE0604A-2R2M

Inductor Power Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 4.35A 0.031Ohm DCR Automotive AEC-Q200 T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-2R2M.

IHS

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.91%

CAD Models

Download Bourns SDE0604A-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.035Ohm DCR 2220 T/R
Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.036Ohm DCR 2220 T/R
Inductor Power Wirewound 2.2uH 20% 1KHz 30Q-Factor Ferrite 5.3A 0.01Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 35Q-Factor Ferrite 5.4A 0.021Ohm DCR T/R
TAIYO YUDENMDWK4040T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.5A 0.054Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828

Descriptions

Descriptions of Bourns SDE0604A-2R2M provided by its distributors.

Inductor Power Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 4.35A 0.031Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor, 2.2Uh, 20%, 4.35A, Unshld; |Bourns, Inc. SDE0604A-2R2M
1MHz-80MHz 4.2A 4.35A 2.2μH 31mΩ ±20% SMD Standard Mount 5.8mm × 5.2mm × 4.8mm
SMD NON-SHIELDED POWER INDUCTOR, 2.2UH, 20%, SDE0604A
FIXED IND 2.2UH 4.35A 31MOHM SMD
SDE0604A Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 2.2muH
2.2uH ±20% 4.2A SMD,5.2x5.8mm Power Inductors ROHS
SDE POWER NON-SH IND 2.2UH 20%
INDUCTOR, 2.2UH, 20%, 4.35A, UNSHLD; Inductance: 2.2µH; RMS Current (Irms): 4.35A; Inductor Construction: Unshielded; Saturation Current (Isat): 4.2A; Product Range: SDE0604A Series; Power Inductor Case: 5.8mm x 5.2mm x 4.5mm; DC Resistance Max: 0.031ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A2R2M