Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLH0912-100KL

Magnetics - Fixed Inductor Through Hole; |Bourns, Inc. RLH0912-100KL
$ 0.326
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLH0912-100KL.

IHS

Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RLH0912-100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB100K
Ind Power 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A RDL Bulk

Descriptions

Descriptions of Bourns RLH0912-100KL provided by its distributors.

Magnetics - Fixed Inductor Through Hole; |Bourns, Inc. RLH0912-100KL
General Purpose Inductor, 10uH, 10%, Ferrite-Core
FIXED IND 10UH 2.1A 43 MOHM TH
2.1A 10uH ±10% Plugin,D=8.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 10muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.