Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RL824-100K-RC

Ind RF Choke 10uH 10% 1KHz 135Q-Factor Ferrite 2.2A RDL Bag
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL824-100K-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB100K
Ind Power 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A RDL Bulk

Descriptions

Descriptions of Bourns RL824-100K-RC provided by its distributors.

Ind RF Choke 10uH 10% 1KHz 135Q-Factor Ferrite 2.2A RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
FIXED IND 10UH 2.2A 52 MOHM TH
Ind10.5X15.5Mm,10Uh10%2.2A, non-Shdth /Bo; |Bourns Jw Miller RL824-100K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.