What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RJR26FP254R

Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FP254R.

IHS

Datasheet1 page12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.45
$ 6.38
Stock
92
664
Authorized Distributors
4
5
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsRJ26FW254
Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns RJR26FP254R provided by its distributors.

Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TRIMMER-1/4 MT CERMET MIL-SPEC
TRIMMER 250K OHM 0.25W PC PIN
TRIMPOT 250K OHM 3/8" SQUARE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.