What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RJR26FP254P

Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FP254P.

JRH Electronics

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
-57.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.38
$ 6.45
Stock
664
92
Authorized Distributors
5
4
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsRJ26FW254
Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns RJR26FP254P provided by its distributors.

Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 250mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Res.-Through Hole TRIMMER-1/4 MT CERMET
250K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 6.35mm*4.7mm*4.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJR26FP254P.