Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJR24FP253R

Res Cermet Trimmer 25KOhm 10% 1/2W 25(Elec)Turn 2.19mm (11.55 x 9.53 x 4.83mm) Pin Thru-Hole Tube
$ 6.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR24FP253R.

IHS

Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.795
$ 6.977
$ 6.977
Stock
6,861
3,297
3,297
Authorized Distributors
5
3
3
Resistance
25 kΩ
25 kΩ
25 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
PC Pin
PC Pin
PC Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
BournsRJ24FW253
Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns RJR24FP253R provided by its distributors.

Res Cermet Trimmer 25KOhm 10% 1/2W 25(Elec)Turn 2.19mm (11.55 x 9.53 x 4.83mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res, cermet,25Kohms,10+/-% Tol,-100,100Pp; |Bourns, Inc. RJR24FP253R
Trimmer Resistors - Through Hole 100ppm 25Kohms 25 TURNS NOM.
25KΩ ±10% 500mW ±100ppm/℃ linear 300V base mount 9.53mm*4.83mm*4.83mm
TRIMMER 25K OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.