Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJR24FP200P

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR24FP200P.

JRH Electronics

Datasheet2 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-24.49%

Alternate Parts

Price @ 1000
$ 6.18
$ 7.482
$ 7.482
Stock
51,232
2,766
2,766
Authorized Distributors
6
2
2
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
PC Pin
PC Pin
PC Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsRJ24FW200
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns RJR24FP200P provided by its distributors.

Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Trimmer Res.-Through Hole TRIMMER-3/8 SQMT CERMET
±10% ±100ppm/℃ 500mW 20Ω Potentiometers, Variable Resistors ROHS
TRIMMER-3/8 SQMT CERMET MIL-SPEC
TRIMMER 20 OHM 0.5W PC PIN SIDE
20Ω ±10% 500mW ±100ppm/℃ base mount 9.53mm*4.83mm*4.83mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.