What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PWR263S-35-1R00J

35W Thick Film Resistors ±100ppm/℃ ±5% 1Ω D2PAK Chip Resistor - Surface Mount ROHS
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-1R00J.

IHS

Datasheet4 pages5 years ago

Master Electronics

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+59.56%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 0402 1 Ohm 5% 1/16W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivitySMW21R0JT
Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW31R0JT
SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor

Descriptions

Descriptions of Bourns PWR263S-35-1R00J provided by its distributors.

35W Thick Film Resistors ±100ppm/℃ ±5% 1Ω D2PAK Chip Resistor - Surface Mount ROHS
Res Thick Film 1 Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
RESISTOR, POWER, 1R, 0.05, 35W; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:35W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263; Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263
Resistor, Thick Film, 1 Ohm, 35W, 5%; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-1R00J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S-35-1R00J.