What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PWR263S-20-1R00F

Res Thick Film 1 Ohm 1% 20W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-1R00F.

IHS

Datasheet4 pages5 years ago

Master Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-15.20%

CAD Models

Download Bourns PWR263S-20-1R00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 0402 1 Ohm 5% 1/16W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper T/R
TE ConnectivitySMW21R0JT
Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW31R0JT
SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor

Descriptions

Descriptions of Bourns PWR263S-20-1R00F provided by its distributors.

Res Thick Film 1 Ohm 1% 20W ±100ppm/C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 20W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4140
THICK FILM SURFACE MOUNT RESISTOR TO-263,1OHMS 1% 20W +/-100PPM
RESISTOR, THICK FILM POWER, 1OHM, 20W, 1
Thick Film Resistor, Power, 1 Ohm, 20W, 1%; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:20W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:250V Rohs Compliant: Yes |Bourns, Inc. PWR263S-20-1R00F
067016000; Product Range:BOURNS - PWR263S-20 Series; Resistance:1ohm; Power Rating:20W; Resistance Tolerance:± 1%; Resistor Case Style:TO-263 (D2PAK); Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S-20-1R00F.