Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM75-101K-RC

Ind Power Bobbin Core 100uH 10% 1KHz 12Q-Factor Ferrite 720mA T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-101K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.266
Stock
28,580
566,749
Authorized Distributors
5
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
720 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
-
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.9A 0.39Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik744772101
Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.35A 0.19Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns PM75-101K-RC provided by its distributors.

Ind Power Bobbin Core 100uH 10% 1KHz 12Q-Factor Ferrite 720mA T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Ind7.8X5.3Mm,100Uh10%0.72A, non-Shdsmd /T; |Bourns Jw Miller PM75-101K-RC
FIXED IND 100UH 720MA 450MOHM SM
720mA 100uH ±10% 1.1A SMD,7.8x7.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.