Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM74SH-271M-RC

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-271M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.387
$ 0.37
Stock
53,366
72,530
Authorized Distributors
4
6
Inductance
270 µH
270 µH
Tolerance
20 %
20 %
Current Rating
400 mA
400 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
-
30
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.92A 0.415Ohm DCR 4949 T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Bourns PM74SH-271M-RC provided by its distributors.

General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 270uH 20% 100KHz 30Q-Factor Ferrite 400mA T/R
Ind7X7X4.5Mm,270Uh20%0.4A, shdsmd /Tape &; |Bourns Jw Miller PM74SH-271M-RC
FIXED IND 270UH 400MA 840MOHM SM
PM74SH Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 270muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.