Bourns PM638S-101-RC

Ind Power Shielded Bobbin Core 100uH 30% 100KHz 6.7Q-Factor Ferrite 650mA T/R
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-101-RC.

IHS

Datasheet5 pages8 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.384
Stock
5,216
84,367
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
30 %
30 %
Current Rating
-
650 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
358 mΩ
358 mΩ
Q Factor
6.7
6.7
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 6.7Q-Factor Ferrite 0.65A 0.358Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 39Q-Factor Ferrite 0.18A 3.6Ohm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Wurth Elektronik744042101
Inductor, Fixed, 100Uh, .4A, 1.06 Ohm
Wurth Elektronik744031101
100KHz 10MHz 180mA 250mA 100μH 2.4Ω ±30% 3816 standard mounting,SMD mount 3.8mm*3.8mm*1.8mm
Wurth Elektronik744043101
Power Choke Shielded Wirewound 100uH 30% 100KHz Ferrite 0.51A 0.6Ohm DCR T/R

Descriptions

Descriptions of Bourns PM638S-101-RC provided by its distributors.

Ind Power Shielded Bobbin Core 100uH 30% 100KHz 6.7Q-Factor Ferrite 650mA T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Ind6.8X6.8X3.8Mm,100Uh30%0.65A, shdsmd /T; |Bourns Jw Miller PM638S-101-RC
FIXED IND 100UH 650MA 358MOHM SM
650mA 100uH ±30% 680mA SMD,6.8x6.8mm Power Inductors ROHS
PM638S Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 100muH
100kHz 6.2MHz 680mA 650mA 6.7Ω@796kHz 100μH 358mΩ ±30% SMD, 6.8mm × 6.8mm Standard Mount, SMD 6.8mm × 6.8mm × 4mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM638S101RC