Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM638S-100-RC

Ind Power Shielded Bobbin Core 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A T/R
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-100-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.6
$ 0.374
Stock
1
322,571
Authorized Distributors
5
6
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
-
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
38 mΩ
38 mΩ
Q Factor
8.8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 4.05A 0.035Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Bourns PM638S-100-RC provided by its distributors.

Ind Power Shielded Bobbin Core 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
Ind6.8X6.8X3.8Mm,10Uh30%2A, shdsmd /Tape; |Bourns Jw Miller PM638S-100-RC
2A 10uH ±30% 2.05A SMD,6.8x6.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM638S100RC