Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM54-221K-RC

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-221K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+4.55%

CAD Models

Download Bourns PM54-221K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 350mA T/R
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 0.35A 1.57Ohm DCR T/R
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
RF Choke Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.38A 0.68Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 220uH 10% 1KHz 47Q-Factor Ferrite 0.26A 1.39Ohm DCR RDL Box
Power Inductors - SMD FIXED IND 220UH 2.00OHM 0.38A

Descriptions

Descriptions of Bourns PM54-221K-RC provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Inductor, Un-Shielded, 220Uh, 440Ma, Smd; |Bourns Jw Miller PM54-221K-RC
INDUCTOR, UN-SHIELDED, 220UH, 440MA, SMD; Inductance: 220µH; RMS Current (Irms): 350mA; Inductor Construction: Unshielded; Saturation Current (Isat): 440mA; Product Range: PM54 Series; Power Inductor Case: 5.8mm x 5.8mm x 4.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-221K-RC.