Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022S-220M-RC

Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022S-220M-RC.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Bourns PM5022S-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.52
Stock
39,266
120,245
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
53 mΩ
53 mΩ
Q Factor
51
51
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 70.9mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2A 77.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.34A 73.2mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns PM5022S-220M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 51Q-Factor Ferrite 3A 0.053Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
100KHz 16MHz 6.2A 3A 51@2.52MHz 22μH 53mΩ ±20% standard mounting,SMD mount 18.3mm*14mm*7.1mm
Ind18.3X14X6.8Mm,22Uh20%3A, shdsmd /Tape; |Bourns Jw Miller PM5022S-220M-RC
PM5022S Nonstandard 0.720Lx0.551W 18.30mmx14.00mm 22muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022S-220M-RC.