Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM2120-680K-RC

Inductor High Current Wirewound 68uH 10% 1KHz Iron 6.7A 29mOhm DCR Box

$ 2.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-680K-RC.

IHS

Datasheet3 pages7 years ago

Newark

X-ON

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Toroid 68uH 10% 1KHz Iron 5.9A 0.027Ohm DCR Box
Inductor Power Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 1.36A 0.21Ohm DCR RDL Bag
Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 4.8A RDL
Murata82683C
Inductor Power Wirewound 68uH 10% 10KHz 40Q-Factor 0.2A 2.55Ohm DCR 1210 T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Bourns PM2120-680K-RC provided by its distributors.

Inductor High Current Wirewound 68uH 10% 1KHz Iron 6.7A 29mOhm DCR Box
General Purpose Inductor, 68uH, 10%, 1 Element, Iron-Core, SMD, 1210
INDUCTOR, 68UH, 10%, 6.7A, SMD; Product Range:BOURNS - PM2120 Series; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance Max:0.029ohm; RMS Current (Irms):6.7A; SVHC:No SVHC (20-Jun-2013); Core Material:Iron; DC Current Rating:6.7A; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.