Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1120-680K-RC

Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 4.8A RDL
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-680K-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-7.74%

CAD Models

Download Bourns 1120-680K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Toroid 68uH 10% 1KHz Iron 5.9A 0.027Ohm DCR Box
Inductor Power Unshielded Drum Core 68uH 10% 1KHz Ferrite 3.8A 0.055Ohm DCR RDL Box
API Delevan5500R-683K
FIXED IND 68UH 4.08A 60 MOHM SMD
Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 2.5A AXL
Inductor Power Wirewound 68uH 10% 1KHz Ferrite 3.31A 0.047Ohm DCR AXL Bag
API Delevan4590R-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 1120-680K-RC provided by its distributors.

Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 4.8A RDL
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
1KHz 4.8A 68μH 53mΩ ±10% Plugins,D20.6XL21.3MM Through hole mounting 21.336mm*20.574mm*21.34mm
FIXED IND 68UH 4.8A 53 MOHM TH
4.8A 68uH ±10% Plugin,D20.6xL21.3mm Power Inductors ROHS
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 68muH
High Current Choke, 68Uh, 4.8A, 10%; Rango De Producto:Serie 1120; Inductancia:68Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.053Ohm; Corriente Rms (Irms):4.8A; Corriente De Saturación (Isat):4.8A; Inductor, Tipo:Choke |Bourns Jw Miller 1120-680K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.