Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM1608S-680M-RC

Ind Power Shielded Bobbin Core 68uH 20% 100KHz 40Q-Factor Ferrite 400mA T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-680M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.65
$ 0.648
Stock
9,674
52,365
Authorized Distributors
5
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
400 mA
400 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz 40Q-Factor Ferrite 0.4A 0.29Ohm DCR T/R
68µH Shielded Wirewound Inductor 400mA 290mOhm Max Nonstandard
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 11Q-Factor Ferrite 0.5A 1.128Ohm DCR 1515 T/R
TAIYO YUDENNR6012T680ME
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.62Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T680MMGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.392Ohm DCR 2424 T/R
Wurth Elektronik74404041680
100KHz 13MHz 480mA 450mA 68μH 1.495Ω ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm

Descriptions

Descriptions of Bourns PM1608S-680M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 68uH 20% 100KHz 40Q-Factor Ferrite 400mA T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Ind6.6X4.4X3Mm,68Uh20%0.4A, shdsmd /Tape; |Bourns Jw Miller PM1608S-680M-RC
400mA 68uH ±20% SMD,4.4x6.6mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.