Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-220M-RC

Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 18Q-Factor Ferrite 3A 0.0675Ohm DCR T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-220M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+404%

CAD Models

Download Bourns PM124SH-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.626
Stock
55,138
80,438
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
67.5 mΩ
67.5 mΩ
Q Factor
-
18
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 40Q-Factor Ferrite 1.9A 0.082Ohm DCR T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8040T220MJGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.8A 74.4mOhm DCR

Descriptions

Descriptions of Bourns PM124SH-220M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 22uH 20% 100KHz 18Q-Factor Ferrite 3A 0.0675Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100kHz-16MHz, 2.6A, 3A, 18Ω@2.52MHz, 22μH, 67.5Ω ±20%, SMD, 12.5mm × 12.5mm × 4.5mm
Ind12.5X12.5X4Mm,22Uh20%3A, shdsmd /Tape; |Bourns Jw Miller PM124SH-220M-RC
FIXED IND 22UH 3A 67.5 MOHM SMD
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 22muH
22uH ±20% 2.6A SMD,12.5x12.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.