Bourns P6SMB220CA

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 328V 1.9A 600W -55C~150C TJ
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB220CA.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns P6SMB220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.178
Stock
24,984
27,638
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
220 V
220 V
Clamping Voltage
328 V
328 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.9 A
1.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE220CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diodes Inc.P6KE220CA-T
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
P6KE Series 5 W 231 V Bi-Directional Through Hole TVS Diode - DO-204AC
LittelfuseP6KE220CA-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Bidirectional TVS Diode, 600W, 1.9A, 328V, 209V, SMB(DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Bourns P6SMB220CA provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 328V 1.9A 600W -55C~150C TJ
Dio Tvs Vbd 220V 600W Bidir Smb /Tape &; |Bourns, Inc. P6SMB220CA
TVS Diode Single Bi-Dir 185V 600W 2-Pin SMB T/R
TVS DIODE 185VWM 328VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.