Bourns P6SMB10CA

Dio Tvs Vbd 10V 600W Bidir Smb /Tape & R; |Bourns, Inc. P6SMB10CA
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB10CA.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-5.71%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.403
Stock
135,195
127,624
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
10 V
10 V
Clamping Voltage
14.5 V
18.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
42.1 A
215 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 10V 41A 600W -55C~175C TJ
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
BournsSMBJ7.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.33V 200muA 600W -55C~150C TJ
BournsSMBJ8.0CA
TVS Diode, SMBJ, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns P6SMB10CA provided by its distributors.

Dio Tvs Vbd 10V 600W Bidir Smb /Tape & R; |Bourns, Inc. P6SMB10CA
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 8.55V 600W 2-Pin SMB T/R
8.55V Bidirectional 600W 42.1A 14.5V 9.5V SMB(DO-214AA) SMD 2.4mm H
TVS DIODE 8.55VWM 14.5VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.