Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-10D201K

340V 400mW 30J 600pF@1kHz 170V 130V 200V 2.5kA Radial Leaded Varistors ROHS
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D201K.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-32.11%

CAD Models

Download Bourns MOV-10D201K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E07A221
In a Pack of 25, Panasonic ZNR Series Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
Var MOV 140VAC/180VDC 2500A 220V Thru-Hole Radial Bulk
PanasonicERZ-E07A201
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST
PanasonicERZ-E07A201CS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,200V,BULK,ST,CUT

Descriptions

Descriptions of Bourns MOV-10D201K provided by its distributors.

340V 400mW 30J 600pF@1kHz 170V 130V 200V 2.5kA Radial Leaded Varistors ROHS
Var MOV 130VAC/170VDC 2500A 200V Thru-Hole Radial Bulk
200V 2.5KA 1 185V 225V 170V 130V 30J 500pF@1kHz Through hole mounting 3.8mm(width)*15.5mm(height)
VARISTOR 200V 2.5KA DISC 10MM / RS-485 Port Protection
TVS Varistor, 130 VAC, 170 VDC, MOV-10DxxxK, 340 V, Disc, Radial Leaded, 12.5 mm, Metal Oxide Varistor (MOV)
Varistor, 30J, Through Hole Mount
VARISTOR TVS, 130V, 170V, 340V;
VARISTOR, METAL OXIDE, DISC, 170V; Voltage Rating VAC: 130V; Voltage Rating V DC: 170V; Product Range: MOV-10DxxxK Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV
Diameter mm = 10 / Voltage Rating - DC V = 225 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV10D201K