Bourns MF-VS210L-0

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm Bag
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-VS210L-0.

IHS

Datasheet2 pages24 years ago

Electro Sonic

Burklin Elektronik

Mouser

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bag
TE ConnectivityVTP210GF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.3 X 0.8mm Bag
TE ConnectivityVTP210SSF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.2W 5s 0.018Ohm SMD 23.1 X 5.3 X 0.8mm
LittelfuseRF0252-000
PTC RESET FUSE 16V 2.1A STRAP
PTC Resettable Fuse 100A 10V Bulk
Littelfuse16R250GU
PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1.2W 40s 0.02Ohm Radial 11.4 X 3mm Bulk

Descriptions

Descriptions of Bourns MF-VS210L-0 provided by its distributors.

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm Bag
Axial Lead Resettable Fuses 16Volts 100Amps Hold .018 Trip .03
Ptc 2.1A 16V Axial Strap 90C Sw /Bulk, B; |Bourns, Inc. MF-VS210L-0
Battery Strap PPTC, MF-VS, 16 V, 2.1 A, 4.7 A, 5 s, 100 A
PTC 2.1A 16V AXIAL STRAP 90'C SW
12V 2.1A 100A 4.7A Resettable Fuses ROHS
PTC Resettable Fuse, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.