TE Connectivity VTP210GF

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.3 X 0.8mm Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity VTP210GF.

IHS

Datasheet1 page17 years ago

Future Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse0ZCG0260BF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 2.6 A, 5 A, 5 s
TE ConnectivityMINISMDC260F/13.2-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive
TE ConnectivitySRP175F
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15VDC 100A 1.5W 5s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm
TE ConnectivityVTP170F
RESET,16V,100A IMAX,1.7A IHOLD,3.4A ITRIP,AXIAL,BULK,HAZMAT
Bel Fuse0ZCG0260AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 13.2 VDC, 2.6 A, 5 A, 5 s
LittelfuseRF1410-000
PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of TE Connectivity VTP210GF provided by its distributors.

PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.3 X 0.8mm Bag
VTP210 Series 16 V 2.1 A PolySwitch Resettable Strap Battery Device
Fuse;Resettable;2.1A;Dims 0.91x0.21x0.03";Axial;16VDC;DCR 0.03 Ohms;Clip
PTC Resettable Fuse, 0.018ohm, Surface Mount, ROHS COMPLIANT
Axial Lead Resettable Fuses 2.1A 16V 100A Imax
Resettable Fuse; Series:VTP; Thermistor Type:PTC; Operating Voltage Max:16VDC; Holding Current:2.1A; Tripping Current:4.7A; External Depth:0.8mm; Length:23.1mm; Initial Resistance Min:0.018ohm; Initial Resistance Max:0.03ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F56527-000