Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM250-2-99

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM250-2-99.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.249
Stock
119,578
587,655
Authorized Distributors
2
6
Hold Current
2.5 A
2.5 A
Trip Current
5 A
5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
100 A
100 A
Resistance
85 mΩ
24 mΩ
Time to Trip
25 s
25 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE ConnectivityRUEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
TE ConnectivityRUEF250U-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm
TE ConnectivityRUEF250-AP
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
LittelfuseRF2778-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2762-000
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
LittelfuseRF2770-000
30V 2.5A 100A -40¡Í~+85¡Í 5A 20m´Î 10.3s 70m´Î Radial Leaded Resettable Fuses ROHS

Descriptions

Descriptions of Bourns MF-SM250-2-99 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
PTC Resettable Fuse, Surface Mount
PTC RESETTABLE FUSE 15V 2.5A 2-PIN SMD
Resettable Fuse; Series:MF-SM; Thermistor Type:PTC; Operating Voltage Max:15V; Holding Current:2.5A; Tripping Current:5A; External Depth:3mm; Length:8.75mm; Initial Resistance Min:0.024ohm; Initial Resistance Max:0.085ohm ;RoHS Compliant: Yes
MULTIFUSE, SMD, 2.5A; Tripping Current:5.00A; Carrying Current Max:100A; Initial Resistance Max:0.085ohm; Operating Voltage:15V; Series:MF-SM; SVHC:No SVHC (20-Jun-2011); Case Material:Epoxy polymer; Current Max:100A; External Depth:3mm; External Length / Height:6.71mm; External Width:9.5mm; Holding Current Max Ih:2.50A; Initial Resistance Min:0.024ohm; Lead Length:0.43mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Surface Mount; Pitch Max:9.50mm; Pitch Min:8.00mm; Power Dissipation Pd:1.9W; Resistance Temperature:23°C; Surface Tripped Temperature Max:125°C; Tab Width:0.71mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating VAC:15V; Voltage Rating VDC:15V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM250-2-99.