Littelfuse RF2770-000

30V 2.5A 100A -40¡Í~+85¡Í 5A 20m´Î 10.3s 70m´Î Radial Leaded Resettable Fuses ROHS
$ 0.301
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2770-000.

IHS

Datasheet28 pages15 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+366%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseRF2778-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
TE ConnectivityRF2626-000
POLYSWITCH RESETTABLE DEVICE PTC Resettable Fuse, 0.07ohm, Through Hole Mount
TE ConnectivityRUEF250-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
TE ConnectivityRUEF250-AP
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
LittelfuseRF2762-000
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15V 100A 1.9W 25s 0.024Ohm SMD Solder

Descriptions

Descriptions of Littelfuse RF2770-000 provided by its distributors.

30V 2.5A 100A -40¡Í~+85¡Í 5A 20m´Î 10.3s 70m´Î Radial Leaded Resettable Fuses ROHS
PTC Resettable Fuse 30V 2.5A Ih Through Hole Radial, Disc
Fuse Res Pptc, 5A, 30V, 2.5A; |Littelfuse RF2770-000
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
30V 2.5A 100A 5A Plugin Resettable Fuses ROHS
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX
PTC RESET FUSE 30V 2.5A RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN