Bourns MF-RX110/72-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm T/R Automotive
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX110/72-2.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.32%

CAD Models

Download Bourns MF-RX110/72-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.208
$ 0.208
Stock
724,089
715,402
715,402
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
150 mΩ
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s
8.2 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 60 Volt 40A 1.5 Watt 8.2s 0.15 Ohm Radial 13 X 3.1mm Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.1A Trip 2.2A
Ptc Resettable Fuse, 60V, 0.15Ohm, Through Hole Mount |Bourns MF-RX110-0-99
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
Littelfuse60R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-RX110/72-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm T/R Automotive
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 1.1 A, 2.2 A, 8.2 s, Rectangular
PTC Resettable Fuse, 0.15ohm, Through Hole Mount
PTC RESETTABLE 1.1A 72V RADIAL LEADED | Bourns MF-RX110/72-2
PTC RESETTABLE FUSE, 1.1A, 72VDC; Produc; PTC RESETTABLE FUSE, 1.1A, 72VDC; Product Range:MF-RX/72 Series; Voltage Rating:72VDC; Holding Current:1.1A; Tripping Current:2.2A; Time to Trip:8.2s; Fuse Shape:Rectangular; Cur

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX110/72-2.