Bourns MF-R075-0-99

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bag Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R075-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.4
Stock
63,695
140,842
Authorized Distributors
1
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
400 mΩ
180 mΩ
Time to Trip
6.3 s
6.3 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
BournsMF-R075-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round
Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R075-0-99 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bag Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 750 mA, 1.5 A, 6.3 s, Round
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 750mA, RADIAL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.4ohm; Operating Voltage:60V; Series:MF-R; PTC Fuse Case:Radial Leaded; Initial Resistance Min:0.18ohm; Lead Spacing:5.1mm
Fuse, Ptc Reset, 60V, 750Ma, Radial; Product Range:mf-R Series; Voltage Rating:60Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:6.3S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:10.4Mm Rohs Compliant: Yes
MULTIFUSE, RADIAL, 0.75A, 60V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.75A; Current, Tripping:1.13A; External Depth:3.1mm; External Length / Height:15.2mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.18ohm; Resistance, Initial Max:0.40ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:10.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.90W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:10.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R 075-0-99