Bourns MF-R030

PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R030.

IHS

Datasheet10 pages4 years ago

TME

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+31.87%

CAD Models

Download Bourns MF-R030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.232
$ 0.232
Stock
578,243
153,118
153,118
Authorized Distributors
6
6
6
Hold Current
300 mA
300 mA
300 mA
Trip Current
600 mA
600 mA
600 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
760 mΩ
760 mΩ
760 mΩ
Time to Trip
3 s
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
BournsMF-R030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
Littelfuse72R030XU
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk
Littelfuse60R030XPR
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R030 provided by its distributors.

PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
FUSE, RESETTABLE, 40A, DIMS 0.291X0.122", RADIAL, 60VDC, DCR 0.76 OHMS, PCB
PTC Resettable Fuse, 0.76ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 300 mA, 600 mA, 3 s, Round
Bourns MF-R030 Multifuse 0.3A 60V Auto-resettable Fuse Ø7.4mm
Bourns Resettable Fuse 60V 600mA 0.3A Hold Current
FUSE, PTC RESET, 60V, 300mA, RADIAL
Trip Current mA = 600 / Time to Trip Max. s = 3 / Wire Diameter mm = 0.5 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. mOhm = 760 / Voltage Rating V = 60 / Resistance Max. Ohm = 1.36 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R030.
  • MF-R030..