Bourns MF-RX030/72-0

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX030/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Burklin Elektronik

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-9.37%

CAD Models

Download Bourns MF-RX030/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsMF-R030
PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
BournsMF-R030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive
Bel Fuse0ZRC0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
TE ConnectivityRXEF030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R

Descriptions

Descriptions of Bourns MF-RX030/72-0 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
Bourns Resettable fuse (PTC), 72V, 600mA, hold_current0.3A
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 300 mA, 600 mA, 3 s, Round
PTC Resettable Fuse, 0.76ohm, Through Hole Mount
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Ptc Resettable 0.3A 72V Radial Leaded /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns, Inc. MF-RX030/72-0
PTC RESETTABLE FUSE, ROUND, 72V; Product Range: MF-RX/72 Series; Voltage Rating: 72V; Holding Current: 300mA; Trip Current: 600mA; Time to Trip: 3s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacing: 5.1mm; Diameter: 7.4mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.