Bourns MF-R030-0-99

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R030-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.182
$ 0.182
Stock
97,169
580,055
580,055
Authorized Distributors
3
6
6
Hold Current
300 mA
300 mA
300 mA
Trip Current
600 mA
600 mA
600 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
1.36 Ω
760 mΩ
760 mΩ
Time to Trip
3 s
3 s
3 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

BournsMF-R030
PTC Resettable Fuse 0.3A (hold) 0.6A (trip) 60 Volt 40A 0.5 Watt 3s 0.76 Ohm Radial 7.4 X 3.1mm Bulk
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
BournsMF-R030-2
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive
Bel Fuse0ZRC0030FF1E
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 90VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk Automotive
Littelfuse60R030XPR
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R030-0-99 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, 60V, Through Hole Mount
FUSE, PTC RESET, 60V, 300mA, RADIAL; Hol; FUSE, PTC RESET, 60V, 300mA, RADIAL; Holding Current:300mA; Tripping Current:600mA; Initial Resistance Max:1.36ohm; Operating Voltage:60V; Series:MF-R; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Initial Resistance Min:0.76ohm
MULTIFUSE, RADIAL, 0.3A, 60V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.3A; Current, Tripping:0.45A; External Depth:3.1mm; External Length / Height:13mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.76ohm; Resistance, Initial Max:1.36ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:7.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.50W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:7.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R030-0-99.