Descriptions of Bourns MF-PSMF020X-2 provided by its distributors.
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R Automotive
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 9 V, 200 mA, 500 mA, 20 ms
FUSE, RESETTABLE, PTC, SZ 0805, 0.2A, 9VDC, DCR 0.65 OHMS @23C, SMD
Bourns Resettable fuse (PTC), 9V, 500mA, hold_current0.2A
PTC fuse, self-resetting, SMD 0805, 24 V (DC), 40 A, 500 mA (trip), 200 mA (hold), MF-PSMF020X-2
PTC Resettable Fuse, 9V, 0.65ohm, Surface Mount
BOURNS MF-PSMF020X-2FUSE, RESETTABLE PTC, 9V, 200MA, 0805
PTC RESETTABLE 0.2A 9V SMD 0805
PTC Resettable Fuse 40A 9V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 9V, 200mA, 0805; Holding Current: 200mA; Tripping Current: 500mA; Initial Resistance Max: 3.5ohm; Operating Voltage: 9V; PTC Fuse Case Style: 0805 ^2012 Metric]; Packaging: Cut Tape; Ser