Bourns MF-FSMF020X-2

PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.6s 0.55Ohm SMD Solder Pad 0603 T/R Automotive
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-FSMF020X-2.

JRH Electronics

Datasheet7 pages5 years ago

Burklin Elektronik

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-11.02%

CAD Models

Download Bourns MF-FSMF020X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-06-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.02s 0.65Ohm SMD Solder Pad 0805 T/R Automotive
BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Littelfuse72R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo

Descriptions

Descriptions of Bourns MF-FSMF020X-2 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 9V 40A 0.5W 0.6s 0.55Ohm SMD Solder Pad 0603 T/R Automotive
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
PTC fuse, self-resetting, SMD 0603, 9 V (DC), 40 A, 500 mA (trip), 200 mA (hold), MF-FSMF020X-2
FUSE, RESETTABLE, PTC, SZ 0603, 0.2A, 9VDC, DCR 0.55 OHMS @23C, SMD
Resettable Fuse, PPTC, 0603 (1608 Metric), MF-FSMF, 9 VDC, 200 mA, 500 mA, 0.6 s
Bourns Resettable fuse (PTC), 9V, 500mA, hold_current0.2A
Ptc Resettable 0.2A 9V Smd 0603
PTC Resettable Fuse, 0.55ohm, Surface Mount
PTC Resettable Fuse 40A 9V T/R
Avnet Japan
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.6 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. Ohm = 3.5 / Voltage Rating V = 9 / Rated Current A = 40 / Resistance Min. mOhm = 550 / Length mm = 1.8 / Trip Current mA = 500 / Height mm = 1 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-FSMF020X-2.