Bel Fuse 0ZCG0010FF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 60 VDC, 100 mA, 300 mA, 20 ms
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0010FF2C.

IHS

Datasheet4 pages7 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+93.70%

CAD Models

Download Bel Fuse 0ZCG0010FF2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZCK0010FF2G
Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK Series, 15 VDC, 100 mA, 300 mA, 1.5 s
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)
Bel Fuse0ZCH0010FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 100 mA, 250 mA, 1.5 s
Bel Fuse0ZCM0010FF2G
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric)
Bel Fuse0ZCM0012FF2G
SMD Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM, 9 VDC, 120 mA, 300 mA, 100 ms
Bel Fuse0ZCJ0012FF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 48 VDC, 120 mA, 390 mA, 0.2 s

Descriptions

Descriptions of Bel Fuse 0ZCG0010FF2C provided by its distributors.

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 60 VDC, 100 mA, 300 mA, 20 ms
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 100A 0.8W 0.02s 1.6Ohm SMD Solder Pad 1812 T/R Automotive
20ms 300mA 1.6Ω 60V 15Ω 100A 100mA 1812 SMD mount 4.55mm*3.24mm*900μm
FUSESURF MT18120.1A 60VRSETTBLE PTC
Belfuse 0ZCG0010FF2C 1812 SMT PPTC 0.10 Ih 60V
PTC RESTTBLE 0.10A 60V CHIP 1812
|Bel Fuse Circuit Protection 0ZCG0010FF2C
Resettable PTCs, 60 VDC, 0.1A, 1820, RoHS
Bel Fuse SCT
PTC Thermistor, 1.6ohm, Surface Mount
FUSE, RESETTABLE PTC, 60VDC, 0.1A, SMD; PPTC Case Style: 1812 (4532 Metric); Product Range: 0ZCG Series; Voltage Rating: 60VDC; Holding Current: 100mA; Trip Current: 300mA; Time to Trip: 0.02s; Current Rati 48AC8385

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.