Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-USMF010-2

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30V 10A 0.6W 0.6s 0.8Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF010-2.

IHS

Datasheet8 pages4 years ago

Upverter

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+32.63%

CAD Models

Download Bourns MF-USMF010-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityMICROSMD010F-2
Fuse;Resettable;0.1A;Sz 1210;Dims 0.135x0.11x0.034";SMT;30VDC;DCR 15 Ohms;PCB
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)
Bel Fuse0ZCH0010FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 100 mA, 250 mA, 1.5 s
LittelfuseRF1351-000
Ptc Resettable Fuse, 30Vdc, 1210 Rohs Compliant: Yes |Littelfuse RF1351-000
LittelfuseRF2150-000
Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE
Bel Fuse0ZCJ0012FF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 48 VDC, 120 mA, 390 mA, 0.2 s

Descriptions

Descriptions of Bourns MF-USMF010-2 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30V 10A 0.6W 0.6s 0.8Ohm SMD Solder Pad 1210 T/R Automotive
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 100 mA (trip), 100 mA (hold), MF-USMF010-2
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 30 V, 100 mA, 300 mA, 600 ms
FUSE, RESETTABLE, FAST ACTING, 10A, SZ 1210, 0.135X0.11X0.043", SMT, 30VDC, PCB
Fuse Res Pptc, 1210 (3225 Metric), 100Ma; |Bourns, Inc. MF-USMF010-2.
FUSE, PTC RESET, 30V, 100mA, 1210
PTC Resettable Fuse, 0.8ohm, Surface Mount
Bourns Resettable Fuse, MF-USMF Series, 30V, 0.3A, Ihold 0.1A
PTC RESETTABLE 0.1A 30V SMD 1210
Resettable Fuses – PPTC; BOURNS; MF-USMF010-2; 100 mA; 300 mA; 10 A; 600 mW
FUSE, RESET PTC, 30V, 0.1A, 1210, REEL; Thermistor Mounting: SMD; Product Range: MF-USMF Series; Holding Current: 100mA; Tripping Current: 300mA; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 15 / Voltage Rating V = 30 / Rated Current A = 10 / Resistance Min. mOhm = 800 / Length mm = 3.4 / Trip Current mA = 300 / Height mm = 2.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF 010-2
  • MF-USMF-010-2
  • MF-USMF010-2.