Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-NSMF020-2

PTC Resettable Fuse 0.2A(hold) 0.46A(trip) 24V 10A 0.6W 0.6s 0.6Ohm SMD Solder Pad 1206 T/R
$ 0.199
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-NSMF020-2.

IHS

Datasheet8 pages3 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+40.57%

CAD Models

Download Bourns MF-NSMF020-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.301
Stock
2,592,029
624,127
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
24 V
24 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-05-17
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0429007.WRML
Fuse Chip Very Fast Acting 7A 24V SMD Solder Pad 1206 Epoxy T/R CSA/UL
Littelfuse0469008.WR
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0469007.WR
Fuse Chip Slow Blow Acting 7A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0429007.WRMLHF
Electric Fuse, Very Fast Blow, 7A, 24VAC, 24VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Bourns MF-NSMF020-2 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.46A(trip) 24V 10A 0.6W 0.6s 0.6Ohm SMD Solder Pad 1206 T/R
PTC fuse, self-resetting, SMD 1206, 24 V (DC), 10 A, 460 mA (trip), 200 mA (hold), MF-NSMF020-2
Resettable Fuse, PPTC, 1206 (3216 Metric), MF-NSMF, 24 VDC, 200 mA, 460 mA, 0.6 s
FUSE, RESETTABLE, FAST ACTING, 10A, SZ 1206, 0.134X0.071X0.033", SMT, 24VDC, PCB
Bourns Resettable fuse (PTC), MF-NSMF series, 24V, 0.46A, hold_current0.2A
FUSE, PTC RESET, 24V, 200mA, 1206; Holding Current:200mA; Tripping Current:460mA; Initial Resistance Max:2.6ohm; Operating Voltage:24V; PTC Fuse Case Style:1206 ^3216 Metric]; External Depth:0.67mm; Ini
FUSE, PTC RESET, 24V, 200mA, 1206; PPTC Case Style: 1206 (3216 Metric); Product Range: MF-NSMF Series; Voltage Rating: 24VDC; Holding Current: 200mA; Trip Current: 460mA; Time to Trip: 0.6s; Current Rating 61J7365
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 2.6 / Voltage Rating V = 24 / Rated Current A = 10 / Resistance Min. mOhm = 600 / Length mm = 3.4 / Trip Current mA = 460 / Height mm = 1.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-NSMF-020-2
  • MF-NSMF020-2.