Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-MSMF110/24X-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24V 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive

$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF110/24X-2.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Burklin Elektronik

Newark

element14 APAC

Inventory History

3 month trend:
+460%

CAD Models

Download Bourns MF-MSMF110/24X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-06-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ESD Suppressors / TVS Diodes ESD 30VDC 0402 SMD S UPPRESSOR
ESD Suppressors / TVS Diodes PolySurg 0402 ESD Su ppressor
Schurter3414.0124.26
Electric Fuse, Very Fast Blow, 5A, 32VDC, 35A (IR), Surface Mount, 0402
Electric Fuse, Fast Blow, 20A, 24VAC, 24VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Electric Fuse, Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
2A²S Quick fuse 10A 1206 welding mounting,SMD mount 3.2mm(Length)*1.6mm(height)

Descriptions

Descriptions of Bourns MF-MSMF110/24X-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24V 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 24 V, 1.1 A, 2.2 A, 500 ms
Fuse, Ptc Resettable, 24V, 1.1A, 1812; Pptc Case Style:1812 (4532 Metric); Product Range:Mf-Msmf Series; Voltage Rating:24Vdc; Holding Current:1.1A; Trip Current:2.2A; Time To Trip:0.5S; Current Rating Max:20A; Operating Voltage:24V Rohs Compliant: Yes |Bourns, Inc. MF-MSMF110/24X-2.
Trip Current A = 2.2 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C A = 1.1 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.6 / Length mm = 4.8 / Rated Current A = 20 / Resistance Min. mOhm = 60 / Voltage Rating V = 24 / Resistance Max. mOhm = 180 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF110/24X-2.