Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns H-91

Trimmer Tool, Adjustment, Tweeker, Bld Thk 0.018IN, Bld W 0.09IN
$ 3.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns H-91.

Farnell

Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.07%

Related Parts

Cermet trimmer potentiometer, 1 kΩ, 0.5 W, SMD, on top, 3361P-1-102GLF
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W GW TOP ADJ
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W GW TOP ADJ

Descriptions

Descriptions of Bourns H-91 provided by its distributors.

TRIMMER TOOL, ADJUSTMENT, TWEEKER, BLD THK 0.018IN, BLD W 0.09IN
Accessory Type = Trimming Potentiometer Adjustment Tool / For use with = 3224 & 3214 Trimmer Models / Overall Length mm = 127
TRIMMING TOOL; Product Range:H91 Series; SVHC:No SVHC (15-Jan-2018); Accessory Type:Adjustment Tool; For Use With:Trimmer Models 3224 and 3214
ADJUSTMENT TOOL, TRIMMING POT, 127MM L, BLUE; Product Range: -; Accessory Type: Trimmer Adjustment Tool; Features: Stainless Steel Blade; Pocket Clip; For Use With: Bourns Model 3224 & 3214 Trimmers 81F014

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-91.
  • H91