Bourns DR331-513AE

Bourns 51μH Common Mode Choke, Idc 500mA, Rdc 300mΩ, 7.3mm × 5.4mm × 4.7mm, SMD
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-513AE.

JRH Electronics

Datasheet4 pages6 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-9.66%

CAD Models

Download Bourns DR331-513AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 540mA 340mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 0.5A 0.23Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.5A 0.23Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R

Descriptions

Descriptions of Bourns DR331-513AE provided by its distributors.

Bourns 51μH Common Mode Choke, Idc 500mA, Rdc 300mΩ, 7.3mm × 5.4mm × 4.7mm, SMD
51¦ÌH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300 mOhm
Common Mode Chokes and Filters; BOURNS; DR331-513AE; 4.85 mm; 300 mOhm; 5.7 mm; 5.4 mm
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.3Ohm DCR SMD T/R
Ind Data Line Choke 51uH 25% 100KHz Ferrite 500mA T/R
Avnet Japan
Common Mode Chokes / Filters 51 uH
51uH@100kHz 300mΩ 2 SMD Common Mode Filters ROHS
DR331 SURFACE MOUNT DATA LINE CHOKE 51UH
FILTER SMD, EMI 100K DR331-513AE 4PIN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-513AE.