What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IMC0805ER6N8J01

Inductor High Frequency Chip Wirewound 6.8nH 5% 250MHz 60Q-Factor Ceramic 600mA 60mOhm DCR 0805 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC0805ER6N8J01.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.09%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.187
Stock
17,165
1,235
Authorized Distributors
6
1
Inductance
6.8 nH
6.8 nH
Tolerance
5 %
5 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
60
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0068uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 20Q-Factor Ceramic 680mA 83mOhm DCR 0402 T/R

Descriptions

Descriptions of Vishay IMC0805ER6N8J01 provided by its distributors.

Inductor High Frequency Chip Wirewound 6.8nH 5% 250MHz 60Q-Factor Ceramic 600mA 60mOhm DCR 0805 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
250MHz 5.5GHz 600mA 60@1GHz 6.8nH 60m¦¸ ¡À5% 0805 2mm*1.25mm*1.4mm
FIXED IND 6.8NH 600MA 60MOHM SMD
HF INDUCTOR, 6.8NH, 600MA 5% 5.5GHZ
High Current Inductors 6.8 NH 5%
HF INDUCTOR, 6.8NH, 600MA 5% 5.5GHZ; Ind; HF INDUCTOR, 6.8NH, 600MA 5% 5.5GHZ; Inductance:6.8nH; Inductance Tolerance:± 5%; DC Resistance Max:0.06ohm; Q Factor:60; DC Current Rating:600mA; Self Resonant Frequency:5.5GHz; Q Test Frequency:1GHz; Inductor Case Style:0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric