What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CV201210-R15K

Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R

$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-R15K.

IHS

Datasheet3 pages5 years ago

_legacy Avnet

CAD Models

Download Bourns CV201210-R15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.077
$ 0.077
Stock
360,000
144,659
144,659
Authorized Distributors
5
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R
Ind Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
TAIYO YUDENLK1005R15K-T
Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R

Descriptions

Descriptions of Bourns CV201210-R15K provided by its distributors.

Ind Chip Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind2X1.25X.85Mm,0.15Uh10%0.25A, shdsmd /T; |Bourns, Inc. CV201210-R15K
FIXED IND 150NH 250MA 400MOHM SM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210-R15K.
  • CV201210R15K