Bourns CRM2010-FX-R910ELF

Res Thick Film 2010 0.91 Ohm 1% 1W ±100ppm/C Pad SMD T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2010-FX-R910ELF.

Master Electronics

Datasheet5 pages3 years ago
Datasheet4 pages10 years ago

Newark

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
+2.07%

CAD Models

Download Bourns CRM2010-FX-R910ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.196
Stock
137,393
89,289
Authorized Distributors
6
6
Resistance
910 mΩ
910 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-C1BFR91U
Res Thick Film 1020 0.91 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1020 1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Blister T/R
Yageo GroupRC2010FK-071RL
Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Bourns CRM2010-FX-R910ELF provided by its distributors.

Res Thick Film 2010 0.91 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.91ohm, 0.954V, 1% +/-Tol, Surface Mount, 2010
1W Thick Film Resistors ±100ppm/℃ ±1% 910mΩ 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor 910mΩ ±1% 1W ±100ppm/°C 2010 SMD 5mm × 2.5mm × 700μm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.