Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRL1206-FW-R820ELF

Res Thick Film 1206 0.82 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R820ELF.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+11.64%

CAD Models

Download Bourns CRL1206-FW-R820ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRL1206FR-070R82L
Res Thick Film 1206 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR82V
ERJ Series 1206 0.82 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRL1206FR-070R75L
Res Thick Film 1206 0.75 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-2176056-7
Res High Power Current Sense Thick Film 1206 0.82 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
TE ConnectivityRLP73K2BR75JTD
Res High Power Current Sense Thick Film 1206 0.75 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupRL1206JR-070R75L
Res Thick Film 1206 0.75 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRL1206-FW-R820ELF provided by its distributors.

Res Thick Film 1206 0.82 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
250mW Thick Film Resistors ±1% ±200ppm/℃ 820mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.82 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 820 mΩ, 0.25 W, ±1 %, CRL1206-FW-R820ELF
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.82ohm, 0.6403V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 820mOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 1206 CASE 820MOHM +/-1%.25W +/-200PPM/C
THICK FILM RESISTOR, 0.82 OHM, 250MW, 1%
SMD Chip Resistors 0.82 ohm 1%
820mΩ ±1% 250mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
THICK FILM RESISTOR, 0.82 OHM, 250mW, 1%; Product Range:CRL Series; Resistance:0.82ohm; Power Rating:250mW; Resistance Tolerance: 1%; Voltage Rating:-; Resistor Case Style:1206 ^3216 Metric]; Packaging:Cut Tape; MSL:-; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206-FW-R820ELF.