Bourns CRL0805-JW-R330ELF

Res Thick Film 0805 0.33 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0805-JW-R330ELF.

JRH Electronics

Datasheet4 pages4 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.76%

CAD Models

Download Bourns CRL0805-JW-R330ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRL73K2AR33JTD
Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K2BR33JTD
Res Thick Film 1206 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-6RQJR33V
Thick Film Chip Res, 0805, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-6RQJR33V
PanasonicERJ-6DQJR33V
Res Thick Film 0805 0.33 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73N2AR33JTD
Res Thick Film 0805 0.33 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
PanasonicERJ-6DQJR30V
Res Thick Film 0805 0.3 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Bourns CRL0805-JW-R330ELF provided by its distributors.

Res Thick Film 0805 0.33 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
125mW Thick Film Resistors ±5% ±200ppm/℃ 330mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 330 mΩ, 0.125 W, ±5 %, CRL0805-JW-R330ELF
CRL FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 330mOhm 0.125W 1/8W
Res, 0R33, 5%, 0.125W, 0805, Thick Film; |Bourns, Inc. CRL0805-JW-R330ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 0.2872V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 330MOHM +/-5%.125W +/-200PPM/C
SMD Chip Resistors 0.33 ohm 5%
330mΩ ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Resistor Type = Thick Film / Resistance mOhm = 330 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 125 / Body Length mm = 2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0805-JW-R330ELF.