Descriptions of Bourns CRL0603-FW-R220ELF provided by its distributors.
Res Thick Film 0603 0.22 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
100mW Thick Film Resistors ±1% ±200ppm/℃ 220mΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 0.22 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
THICK FILM SURFACE MOUNT RESISTOR 0603 CASE 220MOHMS +/-1% 0.1W +/-200PPM/DEGC
Res, 0R22, 1%, 0.1W, 0603, Thick Film; |Bourns, Inc. CRL0603-FW-R220ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 0.1658V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
THICK FILM RESISTOR, 0.22 OHM, 100mW, 1%
0603 (1608Metric) 0603 CRL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 220mOhms ±200ppm/C
SMD Chip Resistors 0.22ohmS 1% 1/10watt
220mΩ ±1% 100mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RESISTOR, THICK FILM, 0.22OHM, 100mW, 1%; Resistance:0.22ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Styl
Resistor Type = Thick Film / Resistance mOhm = 220 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.55 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603