What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CRA2512-FZ-R080ELF

Res Metal Alloy 2512 0.08 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R080ELF.

IHS

Datasheet4 pages5 years ago

Burklin Elektronik

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-13.46%

CAD Models

Download Bourns CRA2512-FZ-R080ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-05-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupPE2512FKM070R08L
Fixed Resistor, Metal Film, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Film, 1W, 0.082ohm, 0.2863V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPE2512FKE070R08L
Fixed Resistor, Metal Film, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.082 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity2-2176057-2
Res High Power Current Sense Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
TE ConnectivityRLP73N3AR082FTDF
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRA2512-FZ-R080ELF provided by its distributors.

Res Metal Alloy 2512 0.08 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 3W, 0.08ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res 2512 0.08 Ohm 1% 3W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
CRT2512 METAL FILM RESISTOR,0.08 OHMS, PWR-RTG 3 W, TOL 1%,SMT, CURRENT SENSE
2512 (6432Metric) FIXED RESISTOR CRA2512 0.254Lx0.132W 6.45mmx3.35mm 3W 80mOhm ±50ppm/C
BOURNS - CRA2512-FZ-R080ELF - SMD Current Sense Resistor, 0.08 ohm, CR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film
RES 0.08 OHM 1% 3W 2512 / 80 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
3W 80mΩ Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
80mΩ ±1% 3W ±50ppm/℃ 2512 SMD mount 6.45mm*3.35mm*900μm
Resistor Type = Thick Film / Resistance mOhm = 80 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA2512-FZ-R080ELF.