What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2176057-2

Res High Power Current Sense Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R

$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176057-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages10 years ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-17.31%

CAD Models

Download TE Connectivity 2-2176057-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Res Thick Film 2512 0.075 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
RES LOW RESISTANCE 2512 0.075 OHM 1W 1% SMD
Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/C Pad SMD T/R
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.068ohm, 0.3688V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP3-2176158-5
Res Current Sense Metal Foil 2512 0.075 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-2BWFR075X
Res Thick Film 0402 0.075 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176055-2
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.075ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.075ohm, 0.122V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2-2176055-2
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.075ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
TE Connectivity2-2176057-2
Res High Power Current Sense Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
PanasonicERJ-2BWFR068X
RES THICK FILM 0.068 OHM 1/4W 1% 0402 SMD

Descriptions

Descriptions of TE Connectivity 2-2176057-2 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Molded Emboss T/R
Avnet Japan
RL73 Series 2512 0.075 Ohm 2 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.075ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .075 Ω, CGS RLP73
Current Sense Res, R075, 2W, 2512; Resistance:0.075Ohm; Product Range:Rlp73 Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLP73N3AR075FTDF
RLP73N 3A R075 1% 1K RL Resistance Value: .075 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.075 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N3AR075FTDF | Internal Number: 2-2176057-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 221760572
  • RLP73N3AR075FTDF