Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRA2512-FZ-R020ELF

Res Metal Alloy 2512 0.02 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R020ELF.

JRH Electronics

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+83.79%

CAD Models

Download Bourns CRA2512-FZ-R020ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupPE2512FKM070R02L
Fixed Resistor, Metal Film, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Film 2512 0.018 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity2176057-8
Res High Power Current Sense Thick Film 2512 0.02 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns CRA2512-FZ-R020ELF provided by its distributors.

Res Metal Alloy 2512 0.02 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Alloy, 3W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
3W ±50ppm/℃ ±1% 20mΩ 2512 Chip Resistor - Surface Mount ROHS
CRT2512 METAL FILM RESISTOR,0.02 OHMS, PWR-RTG 3 W, TOL 1%,SMT, CURRENT SENSE
2512 (6432Metric) FIXED RESISTOR CRA2512 0.254Lx0.132W 6.45mmx3.35mm 3W 20mOhm 卤50ppm/C
Curr Sense Res Smd, 0R02, 3W; |Bourns, Inc. CRA2512-FZ-R020ELF.
RES 0.02 OHM 1% 3W 2512 / 20 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
RESISTOR, POWER, 0.02 OHM, 0.01, 2512, FULL REEL
20mΩ ±1% 3W ±50ppm/℃ 2512 SMD mount 6.45mm*3.35mm*900μm
RESISTOR, POWER, 0.02 OHM, 0.01, 2512, FULL REEL; Resistance:0.02ohm; Power Rating:3W; Resistor Case Style:2512 ^6432 Metric]; Resistance Tolerance: 1%; Product Range:CR Series; Packaging:Tape & Reel;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA2512-FZ-R020ELF.