What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-18R2ELF

Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-18R2ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
6,079,772
631,509
631,509
Authorized Distributors
6
6
6
Resistance
18.2 Ω
18.2 Ω
18.2 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ8ENF18R2V
Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0718R2L
Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ8ENF20R0V
Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR1206-FX-18R2ELF provided by its distributors.

Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 18.2Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 18.2Ohm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-18R2ELF.
  • CR1206FX18R2ELF